Filter Your Search
1 - 10 of 32,933 results
|
|
VC-820-9001-114M285000
Microchip Technology Inc
|
$1.6100 | Yes | Obsolete | 114.285 MHz | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TAPE | NO | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.2mm | 4 | VDFN-4 | Clock | |||||||||||||||||||
|
|
VC-820-0010-114M285000
Microchip Technology Inc
|
$6.1049 | Yes | Obsolete | 114.825 MHz | 25 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 30 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.12, 83/65 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.1mm | 4 | VDFN-4 | Clock | EAR99 | 8542.31.00.01 | |||||
|
|
VC-826-EDE-KAAN-100M000000
Microchip Technology Inc
|
$12.3805 | Yes | Active | 100 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 500 ps | NO | 500 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 3.2mm x 2.5mm x 1.05mm | 6 | VDFN-6 | Clock | EAR99 | 8542.31.00.01 | |||||||||
|
|
VC-827-EDF-FAAN-125M000000TR
Microchip Technology Inc
|
Check for Price | Yes | Active Unconfirmed | 125 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 500 ps | NO | 500 ps | 33 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | LCC6,.1X.12,60/47 | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 1.2mm | Clock | |||||||||
|
|
VC-826-EDW-SABN-125M000000_SNPB
Microchip Technology Inc
|
Check for Price | Active | 125 MHz | 100 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 500 ps | NO | 500 ps | 17 mA | 3.465 V | 3.135 V | 55/45 % | e0 | 70 °C | -10 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | LCC6,.1X.13,71/45 | YES | Tin/Lead (Sn/Pb) | 3.2mm x 2.5mm x 1.05mm | Clock | |||||||||
|
|
VC-820-EAB-KAAN-20M0000000TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 20 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 6 mA | 3.45 V | 3.15 V | 55/45 % | 105 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,83/65 | YES | 3.2mm x 2.5mm x 1.2,mm | Clock | |||||||||||
|
|
VC-820-EAC-SAAN-00M3276800
Microchip Technology Inc
|
Check for Price | Yes | Active | 327.68 kHz | 100 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 6 mA | 3.45 V | 3.15 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,83/65 | YES | 3.2mm x 2.5mm x 1.2mm | Clock | ||||||||||
|
|
VC-820-EAW-KAAN-106M250000_SNPBDIP
Microchip Technology Inc
|
Check for Price | Obsolete | 106.25 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.45 V | 3.15 V | 55/45 % | CMOS | e0 | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,83/65 | YES | Tin/Lead (Sn/Pb) | 3.2mm x 2.5mm x 1.2mm | Clock | ||||||||||
|
|
VC-820-JAE-KAAN-27M0000000_SNPBDIP
Vectron International (now Microchip)
|
Check for Price | Transferred | 27 MHz | 50 % | 15 pF | 1.8 V | CMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 1.89 V | 1.71 V | 55/45 % | CMOS | e0 | 85 °C | -40 °C | 4 | CERAMIC | LCC4,.1X.13,83/65 | Tin/Lead (Sn/Pb) | 3.2mm x 2.5mm x 1.2mm | Clock | ||||||||||||
|
|
VC-820-EAC-SAAN-32M0000000
Microsemi Corporation (now Microchip)
|
Check for Price | Yes | Transferred | 32 MHz | 100 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.45 V | 3.15 V | 55/45 % | CMOS | e4 | Not Qualified | 125 °C | -55 °C | 4 | CERAMIC | LCC4,.1X.13,83/65 | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | Clock |