Parametric results for: VCXO2HV-B5MHZ under VCXO

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: vcxo2hv-b5mhz
Select parts from the table below to compare.
Compare
Compare
VCXO2HV-B5MHZT3
Micro Crystal AG
Check for Price Yes Active 5 MHz 3 pF 3.3 V HCMOS 3.3 V 2 ns NO 130 ppm 2 ns 20 mA 3.465 V 3.135 V 40/60 % e3 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.12X.2,104/63 YES Tin (Sn) 5.0mm x 3.2mm x 1.6mm SMD, 4 PIN Clock
VCXO2HV-B5MHZ
Micro Crystal AG
Check for Price Yes Active 5 MHz 3 pF 3.3 V HCMOS 3.3 V 2 ns NO 130 ppm 2 ns 20 mA 3.465 V 3.135 V 40/60 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.12X.2,104/63 YES Gold (Au) 5.0mm x 3.2mm x 1.6mm SMD, 4 PIN Clock