Filter Your Search
1 - 2 of 2 results
|
|
VFOV404-RADCS-30
CTS Corporation
|
Check for Price | Yes | Obsolete | 30 MHz | 0.1 % | 0.1 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | 4.2 V | NO | 0.002 ppm | 220 mW | 1.589 V | 5V | 44 mA | 5.25 V | 4.75 V | 1.2 W | 1.5 Minute | 50 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 14 | DIP5/14,.3 | NO | 20.5mm x 14.0mm x 10.5mm | Sine | ||||
|
|
VFOV404-RADCS-30
CTS Valpey Corporation
|
Check for Price | Transferred | 30 MHz | 0.1 % | 1 kHz | 0.1 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | 4.2 V | NO | 0.002 ppm | 220 mW | 1.589 V | 5V | -155 dBc/Hz | 44 mA | 5.25 V | 4.75 V | 1.2 W | 1.5 Minute | 50 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 14 | DIP5/14,.3 | NO | 20.5mm x 14.0mm x 10.5mm | Sine |