Filter Your Search
1 - 2 of 2 results
|
|
VFP-412R100DB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 12.1 Ω | 0.5 % | 10 W | 4 Terminals | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 350 V | e0 | 150 °C | -55 °C | Hermetically Sealed | 4 | Bulk | Tin/Lead (Sn/Pb) | 640 µm | 25.4 mm | 5.08 mm | 19.99 mm | 40.01 mm | 7.01 mm | Unknown | EAR99 | |||||||
|
|
VFP-412R100DB
Vishay Precision Group Inc
|
Check for Price | No | Active | 12.1 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | PCB Mount | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 640 µm | 25.4 mm | 5.08 mm | 19.99 mm | 40.01 mm | 7.01 mm | Compliant | EAR99 | 8533.21.00.90 |