Parametric results for: VFP-412R900QB under Metal Foil Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: vfp-412r900qb
Select parts from the table below to compare.
Compare
Compare
VFP-412R900QB
Vishay Intertechnologies
Check for Price No Transferred 12.9 Ω 0.02 % 10 W 4 Terminals 2 ppm/°C FIXED RESISTOR METAL FOIL 350 V e0 150 °C -55 °C Hermetically Sealed 4 Bulk Tin/Lead (Sn/Pb) 640 µm 25.4 mm 5.08 mm 19.99 mm 40.01 mm 7.01 mm Unknown EAR99
VFP-412R900QB
Vishay Precision Group Inc
Check for Price No Active 12.9 Ω 0.02 % 3 W THROUGH HOLE MOUNT PCB Mount 5 ppm/°C FIXED RESISTOR METAL FOIL NO 350 V 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk WIRE 640 µm 25.4 mm 5.08 mm 19.99 mm 40.01 mm 7.01 mm Compliant EAR99 8533.21.00.90