Parametric results for: VM3JB1R20 under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: vm3jb1r20
Select parts from the table below to compare.
Compare
Compare
VM3JB1R20
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 1.2 Ω 5 % 3 W THROUGH HOLE MOUNT Radial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 300 V e3 275 °C -55 °C Rectangular 2 BULK MATTE TIN WIRE 800 µm 3.5 mm 25 mm 12.5 mm 8.5 mm Radial, Compliant EAR99 8533.21.00.80
NVM3JB1R20
SEI Stackpole Electronics Inc
Check for Price Yes Active 1.2 Ω 5 % 3 W 4838 Radial 300 ppm/°C FIXED RESISTOR WIRE WOUND e3 Flameproof 2 Bulk Matte Tin (Sn) 812 µm 4.445 mm 5.1 mm 24.8 mm 12.1 mm 9.7 mm Compliant EAR99 8533.21.00.80
WVM3JB1R20
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 1.2 Ω 5 % 3 W THROUGH HOLE MOUNT Radial 50 ppm/°C FIXED RESISTOR WIRE WOUND FLAMEPROOF, PRECISION 70 °C NO 1.8974 V e3 250 °C Flameproof 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) WIRE 812 µm 4.5 mm 5.1 mm 24.8 mm 12.1 mm 9.7 mm RADIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80