Filter Your Search
1 - 4 of 4 results
|
VSMY9854535
Vishay Intertechnologies
|
$2.3402 | Yes | Active | 1 A | 2.5 V | 1 | YES | SURFACE MOUNT | 850 nm | 630 mW | 90 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | 35 m | 85 °C | -40 °C | TR, 7 INCH | ROUND | 2.76 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.20.00 | 2017-03-21 | Vishay | ||
|
VSMY98545
Vishay Intertechnologies
|
$3.5742 | Yes | Active | 1.5 A | 2.5 V | 1 | YES | SURFACE MOUNT | 850 nm | 800 mW | 90 deg | SINGLE | INFRARED LED | 5 V | 35 m | 85 °C | -40 °C | TR, 7 INCH | ROUND | 2.76 mm | VISHAY INTERTECHNOLOGY INC | compliant | 8541.40.20.00 | Vishay | ||||
|
VSMY98545ADS
Vishay Intertechnologies
|
$5.1636 | Yes | Active | 1 A | 3.5 V | 1 | YES | SURFACE MOUNT | 850 nm | 1.34 W | 90 deg | SINGLE | INFRARED LED | 5 V | 35 m | 85 °C | -40 °C | TR, 7 INCH | ROUND | 2.76 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.20.00 | 2017-03-21 | Vishay | |||
|
VSMY98545DS
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 A | 3.6 V | 1 | YES | SURFACE MOUNT | 850 nm | 1.07 W | 90 deg | SINGLE | INFRARED LED | 5 V | 50 m | 110 °C | -40 °C | TR, 7 INCH | ROUND | 2.76 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.20.00 | Vishay |