Parametric results for: W0805AS-412RDI under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: w0805as-412rdi
Select parts from the table below to compare.
Compare
Compare
W0805AS-412RDI
TT Electronics Resistors
Check for Price Active 412 Ω 0.5 % 250 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION 70 °C YES 100 V e3 150 °C -65 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 2.06 mm 1.27 mm SMT, 0805 Unknown EAR99 8533.21.00.30