Filter Your Search
1 - 1 of 1 results
|
|
W0805R-412RDPB
TT Electronics Resistors
|
Check for Price | No | Active | 412 Ω | 0.5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | 70 °C | YES | 100 V | e0 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | SMT, 0805 | Compliant | EAR99 | 8533.21.00.30 |