Parametric results for: W22-R under Fixed Resistors

Filter Your Search

1 - 10 of 5,664 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: w22r
Select parts from the table below to compare.
Compare
Compare
AC0402FR-7W22RL
YAGEO Corporation
$0.0150 Yes Active 22 Ω 1 % 125 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 320 µm 1 mm 500 µm CHIP Compliant EAR99 8533.21.00.30
EP1W22RJ
TE Connectivity
$0.1262 Yes Yes Active 22 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm 12mm x 5mm AXIAL LEADED Compliant EAR99 8533.21.00.80
SMW22R7JT
TE Connectivity
$0.1405 Yes Yes Active 2.7 Ω 5 % 2 W 2616 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 20 °C YES 300 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin (Sn) WRAPAROUND 3.55 mm 6.7 mm 4 mm 4mm x 6.7mm x 3.55mm CHIP, ROHS COMPLIANT Unknown EAR99 8533.21.00.80
RC2512JK-7W22RL
YAGEO Corporation
$0.1771 Yes Yes Active 22 Ω 5 % 2 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.35 mm 3.1 mm CHIP Compliant EAR99 8533.21.00.30
SMW22R2JT
TE Connectivity
$0.2191 Yes Yes Transferred 2.2 Ω 5 % 2 W 4122 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C YES 300 V e3 280 °C 2 RECTANGULAR PACKAGE TR Tin (Sn) WRAPAROUND CHIP Compliant EAR99 8533.21.00.80
SR2512FK-7W22RL
YAGEO Corporation
$0.2795 Yes Active 22 Ω 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 500 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 6.35 mm 3.1 mm CHIP Compliant EAR99 8533.21.00.30
SMQW22R7JT
TE Connectivity
$0.5143 Yes Active 2.7 Ω 5 % 2 W 4122 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 20 °C YES 500 V AEC-Q200 150 °C -55 °C Rectangular 2 TR J BEND 5 mm 10.5 mm 5.5 mm CHIP Compliant EAR99 8533.21.00.80
SMQW22R4JT
TE Connectivity
$0.5143 Yes Active 2.4 Ω 5 % 2 W 4122 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 20 °C YES 500 V AEC-Q200 150 °C -55 °C Rectangular 2 TR, 13 INCH J BEND 5 mm 10.5 mm 5.5 mm CHIP Unknown EAR99 8533.21.00.80
SMQW22R2JT
TE Connectivity
$0.5143 Yes Active 2.2 Ω 5 % 2 W 4122 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 20 °C YES 500 V AEC-Q200 150 °C -55 °C Rectangular 2 TR, 13 INCH J BEND 5 mm 10.5 mm 5.5 mm CHIP Unknown EAR99 8533.21.00.80
SMQW22R0JT
TE Connectivity
$0.5143 Yes Active 2 Ω 5 % 2 W 4122 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 20 °C YES 500 V AEC-Q200 150 °C -55 °C Rectangular 2 TR, 13 INCH J BEND 5 mm 10.5 mm 5.5 mm CHIP Unknown EAR99 8533.21.00.80