Filter Your Search
1 - 5 of 5 results
|
|
W22-R16JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 160 mΩ | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | e1 | 200 °C | -55 °C | Tubular | 2 | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 8 mm | 22 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 | ||||
|
|
W22-R16JICECC40201-002KB
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 160 mΩ | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | e1 | CECC40201-002 | 200 °C | -55 °C | Tubular | 2 | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 23.1 mm | 8 mm | 22 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 | |||
|
|
W22-R16JICECC40201-002KB
TT Electronics Resistors
|
Check for Price | Yes | Active | 160 mΩ | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | e1 | CECC40201-002 | 200 °C | -55 °C | Tubular | 2 | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 23.1 mm | 8 mm | 22 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||
|
|
W22-R16JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 160 mΩ | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | e1 | 200 °C | -55 °C | Tubular | 2 | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 8 mm | 22 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
W22-R16JIIECQ-CECC40201-002KB
TT Electronics Resistors
|
Check for Price | Yes | Active | 160 mΩ | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | CECC40201-002 | 200 °C | -55 °C | Tubular | 2 | TR | Tin/Silver/Copper (Sn/Ag/Cu) - with Nickel (Ni) ba | WIRE | 800 µm | 8 mm | 22 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 |