Filter Your Search
1 - 2 of 2 results
|
|
WA85-R10KI
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 100 mΩ | 10 % | 4.3 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 150 V | e3 | 280 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin (Sn) - hot dipped | WIRE | 800 µm | 23.55 mm | 7.2 mm | 16.5 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
WA85-R10KI
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 mΩ | 10 % | 4.3 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 150 V | e3 | 280 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin (Sn) - hot dipped | WIRE | 800 µm | 23.55 mm | 7.2 mm | 16.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 |