Filter Your Search
1 - 1 of 1 results
|
|
WF20U3600AGLQ
Walsin Technology Corporation
|
Check for Price | Active | 360 Ω | 0.05 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, HIGH PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic, 13 Inch | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 |