Filter Your Search
1 - 1 of 1 results
|
|
WH200-R012FI
TT Electronics Resistors
|
Check for Price Buy | Yes | Active | 12 mΩ | 1 % | 200 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 1900 | 25 °C | NO | 1.9 kV | e1 | 200 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | BINDING POST | 41.8 mm | 89.7 mm | 72.5 mm | Compliant | EAR99 | 8533.29.00.00 |