Parametric results for: WH25-R910FI under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: wh25r910fi
Select parts from the table below to compare.
Compare
Compare
WH25-R910FI
TT Electronics Resistors
Check for Price Yes Active 910 mΩ 1 % 25 W CHASSIS MOUNT Chassis Mount 75 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e1 200 °C -55 °C All-Welded 2 Bulk Tin/Silver/Copper (Sn/Ag/Cu) LUG 11 mm 15 mm 29 mm 28 mm Compliant EAR99 8533.29.00.00
WH25-R910FICECC40203-006CA
TT Electronics Resistors
Check for Price Yes Active 910 mΩ 1 % 25 W CHASSIS MOUNT Chassis Mount FIXED RESISTOR WIRE WOUND NO 500 V e1 200 °C -55 °C All-Welded 2 Bulk Tin/Silver/Copper (Sn/Ag/Cu) LUG 15 mm 29 mm 28 mm Compliant EAR99 8533.29.00.00