Filter Your Search
1 - 3 of 3 results
|
|
WH5-R022KI
TT Electronics Resistors
|
Check for Price | Yes | Active | 22 mΩ | 10 % | 10 W | CHASSIS MOUNT | Chassis Mount | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 150 | 25 °C | NO | 150 V | e1 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 9 mm | 17 mm | 17 mm | ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
WH5-R022KIPB
TT Electronics Resistors
|
Check for Price | No | Active | 22 mΩ | 10 % | 10 W | 6767 | CHASSIS MOUNT | Chassis Mount | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 200 °C | -55 °C | All-Welded | 2 | Bulk | LUG | 6.5 mm | 9 mm | 17 mm | 17 mm | Compliant | EAR99 | 8533.21.00.80 | |||||||||
|
|
WH5-R022KI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 22 mΩ | 10 % | 10 W | CHASSIS MOUNT | Chassis Mount | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 150 | 25 °C | NO | 150 V | e1 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 9 mm | 17 mm | 17 mm | Chassis Mount, 6767 | Compliant | EAR99 | 8533.21.00.80 |