Parametric results for: WH50-R015JI under Wire Wound Resistors

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: wh50-r015ji
Select parts from the table below to compare.
Compare
Compare
WH50-R015JIPB
TT Electronics Resistors
Check for Price No Active 15 mΩ 5 % 50 W CHASSIS MOUNT Chassis Mount 75 ppm/°C FIXED RESISTOR WIRE WOUND NO 1.25 kV 200 °C -55 °C All-Welded 2 Bulk LUG 10.75 mm 16 mm 51 mm 30 mm Compliant EAR99 8533.29.00.00
WH50-R015JI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 15 mΩ 5 % 50 W CHASSIS MOUNT Chassis Mount 75 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 1.25 kV e1 200 °C -55 °C All-Welded 2 RECTANGULAR PACKAGE Bulk Tin/Silver/Copper (Sn/Ag/Cu) LUG 16 mm 51 mm 30 mm Compliant EAR99 8533.29.00.00 Chassis Mount,
WH50-R015JI
TT Electronics Resistors
Check for Price Yes Active 15 mΩ 5 % 50 W CHASSIS MOUNT Chassis Mount 75 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 1.25 kV e1 200 °C -55 °C All-Welded 2 RECTANGULAR PACKAGE Bulk Tin/Silver/Copper (Sn/Ag/Cu) LUG 16 mm 51 mm 30 mm Compliant EAR99 8533.29.00.00 ROHS COMPLIANT
WH5-0R015JI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 15 mΩ 5 % 10 W CHASSIS MOUNT FIXED RESISTOR WIRE WOUND WH RATED POWER IS DISSIPATED USING HEAT SINK 25 °C NO 150 V e1 200 °C -55 °C RECTANGULAR PACKAGE BULK TIN SILVER COPPER LUG Compliant ,