Filter Your Search
1 - 2 of 2 results
|
|
WHPC0612-412RFT5
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 412 Ω | 1 % | 500 mW | 0612 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | SMT, 0612 | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
WHPC0612-412RFT5
TT Electronics Resistors
|
Check for Price | Yes | Active | 412 Ω | 1 % | 500 mW | 0612 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |