Filter Your Search
1 - 10 of 315 results
|
CY7C342-35RC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 75 ns | 7 | 128 | 52 | UV PLD | COMMERCIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 22.2 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA68,11X11 | SQUARE | GRID ARRAY, WINDOW | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.9527 mm | 27.9527 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | PGA | WPGA, PGA68,11X11 | 68 | not_compliant | 8542.39.00.01 | |||||||||||
|
XC73108-15PG144I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 36 ns | 12 | 108 | 78 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 78 I/O | 108 MACROCELLS; CONFIGURABLE I/O OPERATI... more | 45.5 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA144,15X15 | SQUARE | GRID ARRAY, WINDOW | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 39.624 mm | 39.624 mm | 3.683 mm | XILINX INC | PGA | WPGA, PGA144,15X15 | 144 | unknown | 8542.39.00.01 | ||||||||||
|
EP1800GMB
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 90 ns | 12 | 48 | 48 | UV PLD | MILITARY | SQUARE | CMOS | 12 DEDICATED INPUTS, 48 I/O | 48 MACROCELLS | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 220 | 68 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA68,11X11 | SQUARE | GRID ARRAY, WINDOW | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 5.0038 mm | ALTERA CORP | PGA | WPGA, PGA68,11X11 | 68 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||
|
ATV5000L-35UM/883
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 8 | 76 | 52 | UV PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 8 DEDICATED INPUTS, 52 I/O | 52 MACROCELLS; BURIED MACROCELLS | 25 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA68,11X11 | SQUARE | GRID ARRAY, WINDOW | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 29.464 mm | 29.464 mm | 5.08 mm | ATMEL CORP | PGA | WPGA, PGA68,11X11 | 68 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||
|
ATV5000-25UI
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 8 | 76 | 52 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 52 I/O | PAL WITH MACROCELLS; 52 MACROCELLS; BURIED MACROCELLS | 26.3 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA68,11X11 | SQUARE | GRID ARRAY, WINDOW | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 29.464 mm | 29.464 mm | 5.08 mm | ATMEL CORP | PGA | WPGA, PGA68,11X11 | 68 | unknown | 8542.39.00.01 | ||||||||||
|
EP1800GC-3
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 80 ns | 12 | 48 | 48 | UV PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 48 I/O | 48 MACROCELLS | 18.5 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CPGA-P68 | Not Qualified | e0 | 1 | 70 °C | 220 | 68 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA68,11X11 | SQUARE | GRID ARRAY, WINDOW | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 5.0038 mm | ALTERA CORP | PGA | WPGA, PGA68,11X11 | 68 | unknown | 8542.39.00.01 | ||||||||
|
ATV5000L-30UC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 8 | 76 | 52 | UV PLD | COMMERCIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 52 I/O | 52 MACROCELLS; BURIED MACROCELLS | 30 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA68,11X11 | SQUARE | GRID ARRAY, WINDOW | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 29.464 mm | 29.464 mm | 5.08 mm | ATMEL CORP | PGA | WPGA, PGA68,11X11 | 68 | unknown | 8542.39.00.01 | |||||||||||
|
ATH3000-25UI
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 56 | 56 | 2 | 56 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 56 I/O | PAL WITH MACROCELLS; 56 MACROCELLS; 2 EXTERNAL CLOCKS | PAL-TYPE | 25 MHz | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA68,11X11 | SQUARE | GRID ARRAY, WINDOW | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 29.464 mm | 29.464 mm | 5.08 mm | ATMEL CORP | PGA | WPGA, PGA68,11X11 | 68 | compliant | 8542.39.00.01 | ||||||||||
|
XC7272A-16PG84C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 25 ns | 12 | 72 | 42 | UV PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 42 I/O | PAL BLOCKS INTERCONNECTED BY PIA; 72 MACROCELLS | 55 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CPGA-P84 | Not Qualified | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA84M,11X11 | SQUARE | GRID ARRAY, WINDOW | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 5.207 mm | XILINX INC | PGA | WPGA, PGA84M,11X11 | 84 | unknown | 8542.39.00.01 | |||||||||||||
|
EPM5128AGC68-15
Altera Corporation
|
Check for Price | Obsolete | 5 V | 25 ns | 7 | 52 | UV PLD | COMMERCIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 1 EXTERNAL CLOCK | 83.3 MHz | MACROCELL | 5.25 V | 4.75 V | S-CPGA-P68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WPGA | SQUARE | GRID ARRAY, WINDOW | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 4.953 mm | ALTERA CORP | PGA | WPGA, | 68 | unknown | 8542.39.00.01 |