Filter Your Search
1 - 1 of 1 results
|
|
WRF3JB220R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 220 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 900 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 25.6905 V | e2 | 225 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | BULK | Tin/Copper (Sn99.3Cu0.7) | WIRE | 780 µm | 28 mm | 5 mm | 16 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.80 |