Filter Your Search
1 - 1 of 1 results
|
|
WRM0204HPC-412RBT3
TT Electronics Resistors
|
Check for Price | Yes | Active | 412 Ω | 0.1 % | 400 mW | 1506 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, 7 Inch | Matte Tin (Sn) | WRAPAROUND | 1.55 mm | 3.7 mm | MELF | Compliant | EAR99 | 8533.21.00.30 |