Parametric results for: WSM2-R03KI under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: wsm2-r03ki
Select parts from the table below to compare.
Compare
Compare
WSM2-R03KI
TT Electronics Welwyn Components
Check for Price Yes Obsolete 30 mΩ 10 % 2 W 4326 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C YES 100 V 275 °C -55 °C Rectangular 2 TR, Plastic, 13 Inch J BEND 5 mm 10.8 mm 6.6 mm SMT, 4326 Compliant EAR99 8533.21.00.80
WSM2-R03KI
TT Electronics Resistors
Check for Price Yes Obsolete 30 mΩ 10 % 2 W 4326 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C YES 100 V 275 °C -55 °C Rectangular 2 TR, Plastic, 13 Inch J BEND 5 mm 10.8 mm 6.6 mm CHIP Compliant EAR99 8533.21.00.80