Parametric results for: WVM3JB200R under Wire Wound Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: wvm3jb200r
Select parts from the table below to compare.
Compare
Compare
WVM3JB200R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 200 Ω 5 % 3 W THROUGH HOLE MOUNT Radial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAMEPROOF, PRECISION 70 °C NO 24.4949 V e3 250 °C Flameproof 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) WIRE 812 µm 4.5 mm 5.1 mm 24.8 mm 12.1 mm 9.7 mm RADIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80