Parametric results for: WW04PR162JTL under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: ww04pr162jtl
Select parts from the table below to compare.
Compare
Compare
WW04PR162JTLJ
Walsin Technology Corporation
Check for Price Yes Active 162 mΩ 5 % 125 mW 0402 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 350 µm 1 mm 500 µm CHIP Compliant EAR99 8533.21.00.30
WW04PR162JTL
Walsin Technology Corporation
Check for Price Yes Yes Active 162 mΩ 5 % 125 mW 0402 SURFACE MOUNT SMT 0,300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 142.3 mV e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND 350 µm 1 mm 500 µm CHIP, ROHS COMPLIANT Compliant EAR99 8533.21.00.30