Parametric results for: WW2ABTR152 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ww2abtr152
Select parts from the table below to compare.
Compare
Compare
NWW2ABTR152
SEI Stackpole Electronics Inc
Check for Price Yes Yes Obsolete 152 mΩ 0.1 % 2.6 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE, PRECISION 70 °C NO 1 kV e3 350 °C -55 °C Welded 2 TUBULAR PACKAGE TR, 11 INCH Matte Tin (Sn) WIRE 810 µm 38.1 mm 4 mm 14 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
WW2ABTR152
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 152 mΩ 0.1 % 2.6 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C NO 1 kV e3 350 °C -55 °C Welded 2 TUBULAR PACKAGE TR, 11 INCH Matte Tin (Sn) WIRE 810 µm 38.1 mm 4 mm 14 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80