Filter Your Search
1 - 2 of 2 results
|
|
NWW2DTR152
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 152 mΩ | 0.5 % | 2.1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | NO | 1 kV | e3 | 350 °C | -55 °C | Welded | 2 | TUBULAR PACKAGE | TR, 11 INCH | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 4 mm | 9.4 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
WW2DTR152
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 152 mΩ | 0.5 % | 2.1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 1 kV | e3 | 350 °C | -55 °C | Welded | 2 | TUBULAR PACKAGE | TR, 11 INCH | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 4 mm | 9.4 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 |