Parametric results for: WW3JB3R60 under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
Manufacturer Part Number: ww3jb3r60
Select parts from the table below to compare.
Compare
Compare
MWW3JB3R60
SEI Stackpole Electronics Inc
Check for Price Yes Active 3.6 Ω 5 % 3.2 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C NO 3.3941 V e3 275 °C -55 °C Tubular 2 BULK Matte Tin (Sn) WIRE 810 µm 38.1 mm 5.21 mm 14.22 mm Axial, Compliant EAR99 8533.21.00.80
WW3JB3R60
SEI Stackpole Electronics Inc
Check for Price Yes Active 3.6 Ω 5 % 3.2 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C NO 3.3941 V e3 350 °C -55 °C Tubular 2 BULK Matte Tin (Sn) WIRE 810 µm 38.1 mm 4.75 mm 14.22 mm Axial, Compliant EAR99 8533.21.00.80
NMWW3JB3R60
SEI Stackpole Electronics Inc
Check for Price Yes Active 3.6 Ω 5 % 3.2 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE, PRECISION 70 °C NO 3.3941 V 275 °C -55 °C Tubular 2 BULK WIRE 810 µm 38.1 mm 5.21 mm 14.22 mm Axial, Compliant EAR99 8533.21.00.80