Filter Your Search
1 - 2 of 2 results
|
|
WW7FN499R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 499 Ω | 1 % | 6.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | e3 | 350 °C | -25 °C | Welded | 2 | Tape | Matte Tin (Sn) | WIRE | 910 µm | 38.1 mm | 7.9 mm | 25.4 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
NWW7FN499R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 499 Ω | 1 % | 6.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | e3 | 350 °C | -25 °C | Welded | 2 | Tape | Matte Tin (Sn) | WIRE | 910 µm | 38.1 mm | 7.9 mm | 25.4 mm | Compliant | EAR99 | 8533.21.00.80 |