Parametric results for: WWF3FT412R under Fusible Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: wwf3ft412r
Select parts from the table below to compare.
Compare
Compare
WWF3FT412R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Obsolete 412 Ω 1 % 3.7 W THROUGH HOLE MOUNT Axial 20 ppm/°C 1 s FUSIBLE RESISTOR WIRE WOUND PRECISION, FUSING POWER: 15 TIMES RATED POWER 25 °C NO 1 kV e3 275 °C -55 °C Cylindrical 2 TUBULAR PACKAGE TR, 11 INCH Matte Tin (Sn) WIRE 810 µm 38.099 mm 4.8 mm 14.2 mm Axial, Compliant EAR99