Filter Your Search
1 - 1 of 1 results
|
|
WWP3JB1K60
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 1.6 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 69.282 V | e3 | 275 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 4.75 mm | 14.22 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 |