Parametric results for: WWS3JB300R under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: wws3jb300r
Select parts from the table below to compare.
Compare
Compare
NWWS3JB300R
SEI Stackpole Electronics Inc
Check for Price Yes Active 300 Ω 5 % 3.2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE, PRECISION 70 °C NO 30.9839 V e3 350 °C -55 °C Tubular 2 BULK Matte Tin (Sn) WIRE 810 µm 38.1 mm 3.96 mm 9.4 mm Axial, Compliant EAR99 8533.21.00.80
WWS3JB300R
SEI Stackpole Electronics Inc
Check for Price Yes Active 300 Ω 5 % 3.2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C NO 30.9839 V e3 350 °C -55 °C Tubular 2 BULK Matte Tin (Sn) WIRE 810 µm 38.1 mm 3.96 mm 9.4 mm Axial, Compliant EAR99 8533.21.00.80