Parametric results for: XMultiple under Telecom and Datacom Connectors

Filter Your Search

1 - 10 of 184 results

All Filters
|
-
-
-
-
-
-
Manufacturer: XMULTIPLE Technologies Inc
Select parts from the table below to compare.
Compare
Compare
XRJD-S-22-8-8-5
XMULTIPLE Technologies Inc
Check for Price Yes Yes Contact Manufacturer 32 FEMALE BOARD POLYETHYLENE COPPER-ZINC ALLOY GOLD (15) OVER NICKEL (50) RIGHT ANGLE RJ CONNECTOR 4 PORTS, 8-POSITIONS EACH NO 4 NO NO NO 94V-0 JACK PHOSPHOR BRONZE NO NO GENERAL PURPOSE NICKEL SOLDER EAR99 8536.69.40.30
XRJV-11-01-8-8-4-MD12-2C
XMULTIPLE Technologies Inc
Check for Price Yes Contact Manufacturer 8 FEMALE BOARD NYLON46 COPPER ALLOY GOLD (30) OVER NICKEL STRAIGHT USB CONNECTOR YES NO NO e3 NO 94V-0 JACK Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO NO GENERAL PURPOSE NICKEL SOLDER EAR99 8536.69.40.30
XRJK-6612-PLC
XMULTIPLE Technologies Inc
Check for Price Contact Manufacturer 6 2.54 mm 50 mΩ 1.5 A MALE 500 Cycles BOARD GLASS FILLED POLYESTER AU STRAIGHT TELECOM AND DATACOM CONNECTOR 1000VAC V 500 MΩ 1 UL 70 °C RECEPTACLE PHOSPHOR BRONZE TELCOM, MODULAR BLACK LOCKING STAGGERED 30u inch SOLDER 0.661 inch 0.492 inch 0.5 inch 0.13 inch EAR99 8536.69.40.30
XRJD-S-22-8-8-W30
XMULTIPLE Technologies Inc
Check for Price Yes Yes Contact Manufacturer 32 FEMALE BOARD POLYETHYLENE COPPER-ZINC ALLOY GOLD (15) OVER NICKEL (50) RIGHT ANGLE RJ CONNECTOR 4 PORTS, 8-POSITIONS EACH NO 4 NO NO NO 94V-0 JACK PHOSPHOR BRONZE NO NO GENERAL PURPOSE NICKEL SOLDER EAR99 8536.69.40.30
XRJD-S-22-8-8-W31
XMULTIPLE Technologies Inc
Check for Price Yes Yes Contact Manufacturer 32 FEMALE BOARD POLYETHYLENE COPPER-ZINC ALLOY GOLD (15) OVER NICKEL (50) RIGHT ANGLE RJ CONNECTOR 4 PORTS, 8-POSITIONS EACH NO 4 NO NO NO 94V-0 JACK PHOSPHOR BRONZE NO NO GENERAL PURPOSE NICKEL SOLDER EAR99 8536.69.40.30
XRJD-S-22-8-8-E
XMULTIPLE Technologies Inc
Check for Price Yes Yes Contact Manufacturer 32 FEMALE BOARD POLYETHYLENE COPPER-ZINC ALLOY GOLD (15) OVER NICKEL (50) RIGHT ANGLE RJ CONNECTOR 4 PORTS, 8-POSITIONS EACH NO 4 NO NO NO 94V-0 JACK PHOSPHOR BRONZE NO NO GENERAL PURPOSE NICKEL SOLDER EAR99 8536.69.40.30
XRJD-S-22-8-8-C
XMULTIPLE Technologies Inc
Check for Price Yes Yes Contact Manufacturer 32 FEMALE BOARD POLYETHYLENE COPPER-ZINC ALLOY GOLD (15) OVER NICKEL (50) RIGHT ANGLE RJ CONNECTOR 4 PORTS, 8-POSITIONS EACH NO 4 NO NO NO 94V-0 JACK PHOSPHOR BRONZE NO NO GENERAL PURPOSE NICKEL SOLDER EAR99 8536.69.40.30
XRJD-S-21-8-8-Y
XMULTIPLE Technologies Inc
Check for Price Yes Yes Contact Manufacturer 16 FEMALE BOARD POLYETHYLENE COPPER-ZINC ALLOY GOLD (15) OVER NICKEL (50) RIGHT ANGLE RJ CONNECTOR 2 PORTS, 8-POSITIONS EACH NO 2 NO NO NO 94V-0 JACK PHOSPHOR BRONZE NO NO GENERAL PURPOSE NICKEL SOLDER EAR99 8536.69.40.30
XRJV-01V-4-D12-180
XMULTIPLE Technologies Inc
Check for Price Yes Contact Manufacturer 8 FEMALE BOARD GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE COPPER ALLOY GOLD (30) OVER NICKEL (50) STRAIGHT RJ CONNECTOR YES NO NO e3 NO 94V-0 JACK Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO NO GENERAL PURPOSE NICKEL SOLDER EAR99 8536.69.40.30
XRJD-S-22-8-8-S
XMULTIPLE Technologies Inc
Check for Price Yes Yes Contact Manufacturer 32 FEMALE BOARD POLYETHYLENE COPPER-ZINC ALLOY GOLD (15) OVER NICKEL (50) RIGHT ANGLE RJ CONNECTOR 4 PORTS, 8-POSITIONS EACH NO 4 NO NO NO 94V-0 JACK PHOSPHOR BRONZE NO NO GENERAL PURPOSE NICKEL SOLDER EAR99 8536.69.40.30