Filter Your Search
1 - 3 of 3 results
|
|
YC102-FR-07412RT
YAGEO Corporation
|
Check for Price | Yes | Active | 412 Ω | 1 % | 31 mW | 0203 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 412 Ω | ISOLATED | 2 | 70 °C | 412 Ω | YES | 15 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 600 µm | 800 µm | CHIP | Compliant | EAR99 | 8533.21.00.20 | ||
|
|
YC102-FR-07412R
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 412 Ω | 1 % | 31.3 mW | 0203 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 15 V | e3 | 125 °C | -55 °C | Chip | 4 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 800 µm | 600 µm | Compliant | EAR99 | |||||||||||||||
|
|
YC102-FR-07412RL
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 412 Ω | 1 % | 31.3 mW | 0203 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 15 V | e3 | 125 °C | -55 °C | Chip | 4 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 800 µm | 600 µm | Compliant | EAR99 |