Filter Your Search
1 - 10 of 11 results
|
Z-152-4P
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Active | 4 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE66 | GOLD (28) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94-V0 | -40 °C | 80 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 28u inch | SOLDER | 0.2 inch | 0.071 inch | 0.2 inch | 0.138 inch | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||
|
Z-152-16P
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Active | 16 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE66 | GOLD (28) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94-V0 | -40 °C | 80 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 28u inch | SOLDER | 0.2 inch | 0.071 inch | 0.8 inch | 0.138 inch | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||
|
Z-152-18P
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Active | 18 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE66 | GOLD (28) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94-V0 | -40 °C | 80 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 28u inch | SOLDER | 0.2 inch | 0.071 inch | 0.9 inch | 0.138 inch | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||
|
Z-152-6P
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Active | 6 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE66 | GOLD (28) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94-V0 | -40 °C | 80 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 28u inch | SOLDER | 0.2 inch | 0.071 inch | 0.3 inch | 0.138 inch | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||
|
Z-152-10P
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE66 | GOLD (28) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94-V0 | -40 °C | 80 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 28u inch | SOLDER | 0.2 inch | 0.071 inch | 0.5 inch | 0.138 inch | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||
|
IMSA-9204B-1-04Z152-PT1
Iriso Electronics Co Ltd
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | IRISO ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
Z-152-12P
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Active | 12 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE66 | GOLD (28) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94-V0 | -40 °C | 80 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 28u inch | SOLDER | 0.2 inch | 0.071 inch | 0.6 inch | 0.138 inch | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||
|
Z-152-14P
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Active | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE66 | GOLD (28) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94-V0 | -40 °C | 80 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 28u inch | SOLDER | 0.2 inch | 0.071 inch | 0.7 inch | 0.138 inch | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||
|
Z-152-8P
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Active | 8 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE66 | GOLD (28) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94-V0 | -40 °C | 80 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 28u inch | SOLDER | 0.2 inch | 0.071 inch | 0.4 inch | 0.138 inch | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||
|
Z-152-20P
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Active | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE66 | GOLD (28) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94-V0 | -40 °C | 80 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 28u inch | SOLDER | 0.2 inch | 0.071 inch | 1 inch | 0.138 inch | HONDA TSUSHIN KOGYO CO LTD | unknown |