Filter Your Search
1 - 10 of 20 results
|
ZMC51
Diotec Semiconductor AG
|
$0.0302 | Yes | Active | 5 mA | 500 mW | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 125 Ω | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | MELF | ROHS COMPLIANT, GLASS, MICROMELF, LS-31, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||||||
|
ZMC5.1
Diotec Semiconductor AG
|
$0.0336 | Yes | Active | 5 mA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 35 Ω | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | MELF | ROHS COMPLIANT, GLASS, MICROMELF, LS-31, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||||||
|
TZMC51-GS08
Vishay Intertechnologies
|
$0.0511 | Yes | Active | 2.5 mA | 10 µA | 500 mW | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 125 Ω | 700 Ω | 39 V | 61.2 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | MELF-2 | compliant | Vishay | |||||||||
|
TZMC51
EIC Semiconductor Inc
|
Check for Price | Yes | Active | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
TZM/C51
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 2.5 mA | 500 mW | 51 V | ZENER DIODE | SINGLE | YES | 1 | 125 Ω | 6 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||||
|
TZMC51-GS18
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 2.5 mA | 500 mW | 51 V | ZENER DIODE | SINGLE | YES | 1 | 125 Ω | 5.9 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||||
|
TZMC51GS18
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 mA | 500 mW | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 5.882 % | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY TELEFUNKEN | DO-213AA | MINIMELF-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
TZMC51-M-08
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 2.5 mA | 500 mW | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 125 Ω | 5 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | MELF-2 | compliant | |||||||||||||||
|
TZMC51
Temic Semiconductors
|
Check for Price | Transferred | 2.5 mA | 500 mW | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE, VERY HIGH STABILITY | 5.9 % | Not Qualified | O-LELF-N2 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | NO LEAD | END | TEMIC SEMICONDUCTORS | O-LELF-N2 | unknown | ||||||||||||||||||||||
|
TZMC51-XX-TR70
Taitron Components Inc
|
Check for Price | Yes | Active | ZENER DIODE | NOT SPECIFIED | NOT SPECIFIED | TAITRON COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 |