Filter Your Search
1 - 10 of 41,441 results
|
ABM12-117-27.120MHZ-T3
Abracon Corporation
|
$0.6558 | Yes | Active | 27.12 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 80 Ω | 8 pF | L1.65XB1.25XH0.4 (mm)/L0.065XB0.049XH0.016 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L1.65XB1.25XH0.4 (mm)/L0.065XB0.049XH0.016 (inch) | ABRACON LLC | compliant | ABRACON | |||||||
|
ABM12-116-26.000MHZ-T3
Abracon Corporation
|
$0.6806 | Yes | Active | 26 MHz | 10 ppm | 0.003 % | 3 PPM/FIRST YEAR | 100 Ω | 8 pF | 1.65mm x 1.25mm x 0.4mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 1.65mm x 1.25mm x 0.4mm | ABRACON LLC | compliant | ABRACON | |||||||
|
ABM12-118-27.120MHZ-T3
Abracon Corporation
|
$0.6806 | Yes | Active | 27.12 MHz | 10 ppm | 0.003 % | 3 PPM/FIRST YEAR | 80 Ω | 8 pF | L1.65XB1.25XH0.4 (mm)/L0.065XB0.049XH0.016 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L1.65XB1.25XH0.4 (mm)/L0.065XB0.049XH0.016 (inch) | ABRACON LLC | compliant | ABRACON | |||||||
|
ABM12W-24.0000MHZ-8-D1X-T3
Abracon Corporation
|
$0.7024 | Yes | Yes | Active | 24 MHz | 10 ppm | 0.002 % | 2 PPM/FIRST YEAR | 80 Ω | 8 pF | 1.6mm x 1.2mm x 0.4mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 1.6mm x 1.2mm x 0.4mm | ABRACON LLC | compliant | ABRACON | 8541.60.00.60 | |||
|
ABM12W-40.0000MHZ-6-B1U-T3
Abracon Corporation
|
$0.7157 | Yes | Yes | Active | 40 MHz | 10 ppm | 0.001 % | 2 PPM/FIRST YEAR | 80 Ω | 6 pF | L1.6XB1.2XH0.4 (mm)/L0.063XB0.047XH0.016 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.4 (mm)/L0.063XB0.047XH0.016 (inch) | ABRACON LLC | compliant | ABRACON | |||||
|
ABM12W-48.0000MHZ-8-B1U-T3
Abracon Corporation
|
$0.7187 | Yes | Yes | Active | 48 MHz | 10 ppm | 0.001 % | 2 PPM/FIRST YEAR | 80 Ω | 8 pF | L1.6XB1.2XH0.4 (mm)/L0.063XB0.047XH0.016 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.4 (mm)/L0.063XB0.047XH0.016 (inch) | ABRACON LLC | compliant | ABRACON | |||||
|
ABM12-115-26.000MHZ-T3
Abracon Corporation
|
$0.7195 | Yes | Active | 26 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 100 Ω | 8 pF | L1.65XB1.25XH0.4 (mm)/L0.065XB0.049XH0.016 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L1.65XB1.25XH0.4 (mm)/L0.065XB0.049XH0.016 (inch) | ABRACON LLC | compliant | ABRACON | |||||
|
ABM12W-32.0000MHZ-6-D1X-T3
Abracon Corporation
|
$0.7314 | Yes | Yes | Active | 32 MHz | 10 ppm | 0.002 % | 2 PPM/FIRST YEAR | 60 Ω | 6 pF | 1.6mm x 1.2mm x 0.4mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 1.6mm x 1.2mm x 0.4mm | ABRACON LLC | compliant | ABRACON | 8541.60.00.60 | |||
|
ABM12W-30.0000MHZ-7-D1X-T3
Abracon Corporation
|
$0.7938 | Yes | Yes | Active | 30 MHz | 10 ppm | 0.002 % | 2 PPM/FIRST YEAR | 120 Ω | 7 pF | L1.6XB1.2XH0.4 (mm)/L0.063XB0.047XH0.016 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.4 (mm)/L0.063XB0.047XH0.016 (inch) | ABRACON LLC | compliant | ABRACON | 8541.60.00.60 | ||||
|
ABM12W-27.0000MHZ-7-B1U-T3
Abracon Corporation
|
$0.7938 | Yes | Yes | Active | 27 MHz | 10 ppm | 0.001 % | 2 PPM/FIRST YEAR | 120 Ω | 7 pF | L1.6XB1.2XH0.4 (mm)/L0.063XB0.047XH0.016 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.4 (mm)/L0.063XB0.047XH0.016 (inch) | ABRACON LLC | compliant | ABRACON | 8541.60.00.60 |