Parametric results for: accelerometer under Other Sensors/Transducers

Filter Your Search

1 - 10 of 1,903 results

All Filters
|
-
-
-
-
-
-
-
Sensors/Transducers Type: ACCELEROMETER,ACCELEROMETER/GYROSCOPE
Select parts from the table below to compare.
Compare
Compare
package
LIS3DHTR
STMicroelectronics
$1.3214 Yes Active YES 0.18-1.62V ACCELEROMETER DIGITAL VOLTAGE SEATED HGT MAX 3.6 V 1.71 V 85 °C -40 °C SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 SQUARE Nickel/Gold (Ni/Au) 3 mm 1 mm 3 mm LGA LGA-16 16 EAR99
LIS2DTW12TR
STMicroelectronics
$1.4539 Yes Active YES 0.20-1.50V ACCELEROMETER DIGITAL VOLTAGE SEATED HEIGHT-MAX DIGITAL 3.6 V 1.62 V 85 °C -40 °C SURFACE MOUNT 12 PLASTIC/EPOXY LCC12,.07SQ,20 SQUARE 2 mm 700 µm 2 mm LGA-12 EAR99 2019-01-08
MMA8453QT
NXP Semiconductors
$1.6000 Yes Obsolete YES 0.18-1.62V ACCELEROMETER DIGITAL VOLTAGE 3.6 V 1.95 V 85 °C -40 °C SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 SQUARE Tin (Sn) 925 µm 3 mm QFN-16 EAR99 8542.39.00.01
FXLN8361QR1
NXP Semiconductors
$1.7100 Yes Obsolete YES ACCELEROMETER ANALOG VOLTAGE ANALOG 3.6 V 1.71 V e3 105 °C -40 °C SURFACE MOUNT 12 UNSPECIFIED LCC12,.12SQ,25 SQUARE Tin (Sn) 3 mm 950 µm 3 mm QFN-12 EAR99 8542.39.00.01
LIS2DU12TR
STMicroelectronics
$1.7566 Yes Active YES ACCELEROMETER DIGITAL VOLTAGE SEATED HGT MAX 3.6 V 1.62 V 85 °C -40 °C SURFACE MOUNT 12 PLASTIC/EPOXY LCC12,.08SQ,20 SQUARE 2 mm 740 µm 2 mm EAR99
FXLS8974CFR3
NXP Semiconductors
$1.9493 Yes Transferred ACCELEROMETER Tin (Sn)
FXLS8967AFR3
NXP Semiconductors
$1.9591 Yes Transferred ACCELEROMETER AEC-Q100 Tin (Sn)
FXLS8971CFR1
NXP Semiconductors
$1.9789 Yes Transferred YES 0.3-2.7V ACCELEROMETER DIGITAL VOLTAGE OPEN-DRAIN 3.6 V 1.71 V 105 °C -40 °C SURFACE MOUNT 12 PLASTIC/EPOXY LCC12,.12SQ,25 SQUARE Tin (Sn) 3 mm 1.3 mm 3 mm
LIS2DUX12TR
STMicroelectronics
$2.1287 Yes Active ACCELEROMETER e4 Nickel/Palladium/Gold (Ni/Pd/Au) EAR99
AIS2DW12TR
STMicroelectronics
$2.1860 Yes Active YES 0.20-1.50V ACCELEROMETER DIGITAL VOLTAGE SEATED HGT MAX 3.6 V 1.62 V e4 85 °C -40 °C AEC-Q100 SURFACE MOUNT 12 PLASTIC/EPOXY LCC12,.08SQ,20 SQUARE Nickel/Gold (Ni/Au) - electrolytic 2 mm 1 mm 2 mm LGA-12 EAR99