Filter Your Search
1 - 6 of 6 results
|
AQV257MAZ
Aromat Corp
|
Check for Price | No | Obsolete | 1.14 V | 600 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||
|
AQV257MA
Aromat Corp
|
Check for Price | No | Obsolete | 1.14 V | 600 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||
|
AQV257MAX
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 50 mA | 250 mA | 1.5 kV | HIGH-FUNCTION ECONOMY TYPE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | PANASONIC CORP | compliant | 8541.40.95.00 | SURFACE MOUNT PACKAGE-6 | |||||||||||
|
AQV257MAX
Aromat Corp
|
Check for Price | No | Obsolete | 1.14 V | 600 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||
|
AQV257MAZ
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 50 mA | 250 mA | 1.5 kV | HIGH-FUNCTION ECONOMY TYPE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | PANASONIC CORP | compliant | 8541.40.95.00 | SURFACE MOUNT PACKAGE-6 | |||||||||||
|
AQV257MA
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 250 mA | 1.5 kV | HIGH-FUNCTION ECONOMY TYPE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | PANASONIC CORP | compliant | 8541.40.95.00 | SURFACE MOUNT PACKAGE-6 |