Filter Your Search
1 - 10 of 287 results
|
B25856-K2255-K003
TDK Epcos
|
Check for Price | No | No | Obsolete | 2.5 µF | 4 kV | 10 % | 10 % | CHASSIS MOUNT | PLASTIC | FILM CAPACITOR | B25856 | RATED AC VOLTAGE (V): 3400 | 85 °C | -25 °C | TUBULAR PACKAGE | NO | BINDING POST | EPCOS AG | AXIAL LEADED | compliant | EAR99 | 8532.24.0040 | |||||||||
|
B25855-C4206-K004
TDK Epcos
|
Check for Price | No | Obsolete | 20 µF | 2 kV | 10 % | 10 % | STUD MOUNT | PLASTIC | FILM CAPACITOR | B25855 | RATED AC VOLTAGE: 1700V | 85 °C | -25 °C | CYLINDRICAL PACKAGE | NO | NOT SPECIFIED | BINDING POST | EPCOS AG | , | unknown | |||||||||||
|
B25855-C4255-K004
TDK Epcos
|
Check for Price | No | Obsolete | 2.5 µF | 2 kV | 10 % | 10 % | STUD MOUNT | PLASTIC | FILM CAPACITOR | B25855 | RATED AC VOLTAGE: 1700V | 85 °C | -25 °C | CYLINDRICAL PACKAGE | NO | NOT SPECIFIED | BINDING POST | EPCOS AG | , | compliant | |||||||||||
|
B25855-C4155-K004
TDK Epcos
|
Check for Price | No | Obsolete | 1.5 µF | 2 kV | 10 % | 10 % | STUD MOUNT | PLASTIC | FILM CAPACITOR | B25855 | RATED AC VOLTAGE: 1700V | 85 °C | -25 °C | CYLINDRICAL PACKAGE | NO | NOT SPECIFIED | BINDING POST | EPCOS AG | , | compliant | |||||||||||
|
B25855-C0505-K004
TDK Epcos
|
Check for Price | No | Obsolete | 5 µF | 1.7 kV | 10 % | 10 % | STUD MOUNT | PLASTIC | FILM CAPACITOR | B25855 | RATED AC VOLTAGE: 1400V | 85 °C | -25 °C | CYLINDRICAL PACKAGE | NO | NOT SPECIFIED | BINDING POST | EPCOS AG | , | compliant | |||||||||||
|
B25855C0255K004
TDK Epcos
|
Check for Price | No | Obsolete | 2.5 µF | 1.7 kV | 10 % | 10 % | STUD MOUNT | PLASTIC | FILM CAPACITOR | STANDARD: IEC1071-1/2 | 1.4 kV | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | |||||||||
|
B25855-C3405-K004
TDK Epcos
|
Check for Price | No | Obsolete | 4 µF | 3.3 kV | 10 % | 10 % | STUD MOUNT | PLASTIC | FILM CAPACITOR | B25855 | RATED AC VOLTAGE: 2800V | 85 °C | -25 °C | CYLINDRICAL PACKAGE | NO | NOT SPECIFIED | BINDING POST | EPCOS AG | , | unknown | |||||||||||
|
B25856-K7505-K003
TDK Epcos
|
Check for Price | No | No | Obsolete | 5 µF | 3 kV | 10 % | 10 % | CHASSIS MOUNT | PLASTIC | FILM CAPACITOR | B25856 | RATED AC VOLTAGE (V): 2500 | 85 °C | -25 °C | TUBULAR PACKAGE | NO | BINDING POST | EPCOS AG | AXIAL LEADED | compliant | EAR99 | 8532.24.0040 | |||||||||
|
B25856K2255K003
TDK Corporation
|
Check for Price | No | Obsolete | 2.5 µF | 4 kV | 10 % | 10 % | PLASTIC | FILM CAPACITOR | 3.4 kV | B25856 | 85 °C | -25 °C | 2 | Screw Ends | 88 mm | 168 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||
|
B25855-C7405-K004
TDK Epcos
|
Check for Price | No | Obsolete | 4 µF | 3 kV | 10 % | 10 % | STUD MOUNT | PLASTIC | FILM CAPACITOR | B25855 | RATED AC VOLTAGE: 2500V | 85 °C | -25 °C | CYLINDRICAL PACKAGE | NO | NOT SPECIFIED | BINDING POST | EPCOS AG | , | unknown |