Parametric results for: bb013 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 18 results

All Filters
|
-
-
-
Manufacturer Part Number: bb01
Select parts from the table below to compare.
Compare
Compare
MFMP9290-06-BB01-000
Stocko Contact GmbH & Co Kg
Check for Price Yes Contact Manufacturer 6 5 mΩ 6 A FEMALE CABLE POLYBUTYLENE TEREPHTHALATE SN RIGHT ANGLE BOARD CONNECTOR POLARIZING B/W CAVITIES=2+3 3000VAC V NO 1 GΩ UL; VDE -40 °C 110 °C PLUG S0P6 BRONZE SQ PIN-SKT NATURAL YES LOCKING MECH ONE IDC 0.539 inch 0.866 inch 1.181 inch EAR99 8536.69.40.40
G16BB0103
Amphenol Corporation
Check for Price Active 30 mΩ 1.5 A FEMALE 500 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU RIGHT ANGLE BOARD CONNECTOR 500VAC V NO UL RECEPTACLE PHOSPHOR BRONZE WHITE YES LOCKING ONE FLASH inch SURFACE MOUNT EAR99 8536.69.40.40
G16BB0104
Amphenol Corporation
Check for Price Active 30 mΩ 1.5 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU RIGHT ANGLE BOARD CONNECTOR 500VAC V NO UL RECEPTACLE PHOSPHOR BRONZE BLUE YES LOCKING ONE FLASH inch SURFACE MOUNT EAR99 8536.69.40.40
MFMP9290-02-BB01-000
Stocko Contact GmbH & Co Kg
Check for Price Yes Contact Manufacturer 2 5 mΩ 6 A FEMALE CABLE POLYBUTYLENE TEREPHTHALATE SN RIGHT ANGLE BOARD CONNECTOR 3000VAC V NO 1 GΩ UL; VDE -40 °C 110 °C PLUG S0P2 BRONZE SQ PIN-SKT NATURAL YES LOCKING MECH ONE IDC 0.539 inch 0.866 inch 0.394 inch EAR99 8536.69.40.40
G16BB010
Amphenol Corporation
Check for Price Active 30 mΩ 1.5 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU RIGHT ANGLE BOARD CONNECTOR 500VAC V NO UL RECEPTACLE PHOSPHOR BRONZE BLACK YES LOCKING ONE FLASH inch SURFACE MOUNT EAR99 8536.69.40.40
G16BB0102
Amphenol Corporation
Check for Price Active 30 mΩ 1.5 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU RIGHT ANGLE BOARD CONNECTOR 500VAC V NO UL RECEPTACLE PHOSPHOR BRONZE WHITE YES LOCKING ONE FLASH inch SURFACE MOUNT EAR99 8536.69.40.40
CHM-M-B25-0BBBBB0-1
ITT Interconnect Solutions
Check for Price Active 125 5 2 mm MALE BOARD STRAIGHT BOARD CONNECTOR STANDARD:IEC 61076-4-101 NO NO YES NO 94V-0 NO ONE GENERAL PURPOSE PRESS FIT EAR99 8536.69.40.40
MFMP9290-09-BB01-000
Stocko Contact GmbH & Co Kg
Check for Price Yes Contact Manufacturer 9 5 mΩ 6 A FEMALE CABLE POLYBUTYLENE TEREPHTHALATE SN RIGHT ANGLE BOARD CONNECTOR POLAR B/W CAVITIES=2+3/6+7 3000VAC V NO 1 GΩ UL; VDE -40 °C 110 °C PLUG S0P9 BRONZE SQ PIN-SKT NATURAL YES LOCKING MECH ONE IDC 0.539 inch 0.866 inch 1.772 inch EAR99 8536.69.40.40
CHM-M-A25-0BBBBB0-1
ITT Interconnect Solutions
Check for Price Active 110 5 2 mm MALE BOARD STRAIGHT BOARD CONNECTOR STANDARD:IEC 61076-4-101 NO NO YES NO 94V-0 NO ONE GENERAL PURPOSE PRESS FIT EAR99 8536.69.40.40
G16BB0101
Amphenol Corporation
Check for Price Active 30 mΩ 1.5 A FEMALE 500 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU RIGHT ANGLE BOARD CONNECTOR 500VAC V NO UL RECEPTACLE PHOSPHOR BRONZE BLACK YES LOCKING ONE FLASH inch SURFACE MOUNT EAR99 8536.69.40.40