Filter Your Search
1 - 10 of 752 results
|
|
CBB-409-F-024-A-GD10-TR
Central Components Manufacturing
|
Check for Price | Yes | Obsolete | 24 | 2 | 406.4 µm | 2 | 300 mA | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 50VAC V | NO | POLARIZED HOUSING | NO | NO | NO | UL | -25 °C | 85 °C | PLUG | RECTANGULAR | CENTRONIC | 0.016 inch | NO | LOCKING | ONE | RECTANGULAR | 4.0894 mm | 10u inch | SURFACE MOUNT | 0.144 inch | 0.027 inch | 0.283 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
|
BB409-022M-TA05G
Wise Power Tech Co Ltd
|
Check for Price | Obsolete | 22 | 2 | 406.4 µm | 2 | 90 mΩ | 300 mA | MALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | EMBOSSED TAPE PACKAGE | 125VAC V | NO | .973 N | 250 MΩ | .0556 N | UL | -25 °C | 85 °C | RECEPTACLE | BRASS | RECTANGULAR | WHITE | 0.016 inch | NO | ONE | RECTANGULAR | 2.9718 mm | 5u inch | SURFACE MOUNT | 0.089 inch | 0.027 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
|
CBB-409-F-072-A-GD10-TR
Central Components Manufacturing
|
Check for Price | Yes | Obsolete | 72 | 2 | 406.4 µm | 2 | 300 mA | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 50VAC V | NO | POLARIZED HOUSING | NO | NO | NO | UL | -25 °C | 85 °C | PLUG | RECTANGULAR | CENTRONIC | 0.016 inch | NO | LOCKING | ONE | RECTANGULAR | 4.0894 mm | 10u inch | SURFACE MOUNT | 0.144 inch | 0.027 inch | 0.661 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
|
BB409-066F-TA10G
Wise Power Tech Co Ltd
|
Check for Price | Obsolete | 66 | 2 | 406.4 µm | 2 | 90 mΩ | 300 mA | FEMALE | BOARD | GLASS FILLED POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | EMBOSSED TAPE PACKAGE | 125VAC V | NO | .973 N | 250 MΩ | .0556 N | UL | -25 °C | 85 °C | PLUG | BRASS | RECTANGULAR | BELLOWED TYPE | WHITE | 0.016 inch | NO | ONE | RECTANGULAR | 4.064 mm | 10u inch | SURFACE MOUNT | 0.144 inch | 0.027 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
|
BB409-070F-TA05G
Wise Power Tech Co Ltd
|
Check for Price | Obsolete | 70 | 2 | 406.4 µm | 2 | 90 mΩ | 300 mA | FEMALE | BOARD | GLASS FILLED POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | EMBOSSED TAPE PACKAGE | 125VAC V | NO | .973 N | 250 MΩ | .0556 N | UL | -25 °C | 85 °C | PLUG | BRASS | RECTANGULAR | BELLOWED TYPE | WHITE | 0.016 inch | NO | ONE | RECTANGULAR | 4.064 mm | 5u inch | SURFACE MOUNT | 0.144 inch | 0.027 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
|
ABB40DHHD
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 80 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULPHIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.668 N | 5 GΩ | 0.278 N | e3 | UL | 94V-0 | -65 °C | 200 °C | HOLE .125 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | HOLE .115-.125 | FLUSH MOUNTING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 10u inch | SOLDER | 0.37 inch | 0.61 inch | 2.84 inch | 0.125 inch | EAR99 | 8536.69.40.40 | |||||||||
|
|
BB409-068F-TA10G
Wise Power Tech Co Ltd
|
Check for Price | Obsolete | 68 | 2 | 406.4 µm | 2 | 90 mΩ | 300 mA | FEMALE | BOARD | GLASS FILLED POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | EMBOSSED TAPE PACKAGE | 125VAC V | NO | .973 N | 250 MΩ | .0556 N | UL | -25 °C | 85 °C | PLUG | BRASS | RECTANGULAR | BELLOWED TYPE | WHITE | 0.016 inch | NO | ONE | RECTANGULAR | 4.064 mm | 10u inch | SURFACE MOUNT | 0.144 inch | 0.027 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
|
CBB-409-F-026-A-GD5-TR
Central Components Manufacturing
|
Check for Price | Yes | Obsolete | 26 | 2 | 406.4 µm | 2 | 300 mA | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 50VAC V | NO | POLARIZED HOUSING | NO | NO | NO | UL | -25 °C | 85 °C | PLUG | RECTANGULAR | CENTRONIC | 0.016 inch | NO | LOCKING | ONE | RECTANGULAR | 4.0894 mm | 5u inch | SURFACE MOUNT | 0.144 inch | 0.027 inch | 0.299 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
|
BB409-046M-TA05G
Wise Power Tech Co Ltd
|
Check for Price | Obsolete | 46 | 2 | 406.4 µm | 2 | 90 mΩ | 300 mA | MALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | EMBOSSED TAPE PACKAGE | 125VAC V | NO | .973 N | 250 MΩ | .0556 N | UL | -25 °C | 85 °C | RECEPTACLE | BRASS | RECTANGULAR | WHITE | 0.016 inch | NO | ONE | RECTANGULAR | 2.9718 mm | 5u inch | SURFACE MOUNT | 0.089 inch | 0.027 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
|
CBB-409-F-070-A-GD10-TB
Central Components Manufacturing
|
Check for Price | Yes | Obsolete | 70 | 2 | 406.4 µm | 2 | 300 mA | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 50VAC V | NO | POLARIZED HOUSING | NO | NO | NO | UL | -25 °C | 85 °C | PLUG | RECTANGULAR | CENTRONIC | 0.016 inch | NO | LOCKING | ONE | RECTANGULAR | 4.0894 mm | 10u inch | SURFACE MOUNT | 0.144 inch | 0.027 inch | 0.646 inch | EAR99 | 8536.69.40.40 |