Filter Your Search
1 - 10 of 13 results
|
BUF20800AIDCPR
Texas Instruments
|
$3.1743 | Yes | Yes | Active | YES | ANALOG CIRCUIT | CMOS | 18 V | 7 V | 18 | 1 | 18 V | 7 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 95 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HTSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TSSOP | HTSSOP-38 | 38 | EAR99 | 8542.39.00.90 | ||||||||||
|
BUF22821AIDCPR
Texas Instruments
|
$3.4970 | Yes | Yes | Active | 18 V | YES | ANALOG CIRCUIT | CMOS | 20 V | 9 V | 22 | 1 | 20 V | 9 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 3 | 95 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HTSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TSSOP | HTSSOP-38 | 38 | EAR99 | 8542.39.00.90 | |||||||||
|
BUF20800ATDCPRQ1
Texas Instruments
|
$3.7453 | Yes | Yes | Active | YES | ANALOG CIRCUIT | CMOS | 18 V | 7 V | 18 | 1 | 18 V | 7 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 38 | PLASTIC/EPOXY | HTSSOP | TSSOP30,.25,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | SOIC | HTSSOP-38 | 38 | EAR99 | 8542.39.00.90 | |||||||||
|
|
DBUF20-24
Mean Well
|
$132.6911 | Yes | Active | ANALOG CIRCUIT | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
BUF20820AIDCPR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | YES | ANALOG CIRCUIT | CMOS | ALSO REQUIRES A 7V TO 18V SUPPLY | 1 | 18 V | 7 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HTSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TSSOP | ROHS COMPLIANT, PLASTIC, HTSSOP-38 | 38 | 8542.39.00.01 | |||||||||||||
|
|
BUF298AV
STMicroelectronics
|
Check for Price | Obsolete | 150 °C | EAR99 | 50 A | 400 ns | 1 | 250 W | 2 V | |||||||||||||||||||||||||||||||||||||||||
|
|
BUF298V
STMicroelectronics
|
Check for Price | Obsolete | 150 °C | EAR99 | 50 A | 400 ns | 1 | 250 W | 2 V | |||||||||||||||||||||||||||||||||||||||||
|
BUF20800AIDCPRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 18 V | YES | ANALOG CIRCUIT | CMOS | 1 | 18 V | 7 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 95 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TSSOP | GREEN, HTSSOP-38 | 38 | 8542.39.00.01 | |||||||||||||
|
|
BUF22821AIDCPRG4
Texas Instruments
|
Check for Price | Yes | Active | 18 V | YES | ANALOG CIRCUIT | CMOS | 20 V | 9 V | 22 | 1 | 20 V | 9 V | R-PDSO-G38 | 3 | 95 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HTSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | HTSSOP-38 | EAR99 | 8542.39.00.90 | |||||||||||||||
|
|
BUF298AF
STMicroelectronics
|
Check for Price | Obsolete | 150 °C | EAR99 | 50 A | 400 ns | 1 | 250 W | 2 V |