Parametric results for: cli2 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 15,454 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: cli2
Select parts from the table below to compare.
Compare
Compare
CLI201016K210%100PPM/KNB
Microtech GmbH Electronic
Check for Price Yes Active 16.2 kΩ 10 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 200 V e3 125 °C -55 °C Chip 2 TR, Blister Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 5.2 mm 2.65 mm Compliant EAR99 8533.21.00.30
CLI251266R510%100PPM/KNB
Microtech GmbH Electronic
Check for Price Yes Active 66.5 Ω 10 % 1 W 2613 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 250 V e3 125 °C -55 °C Chip 2 TR, Blister Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 6.5 mm 3.3 mm Compliant EAR99 8533.21.00.30
CLI251242R210%100PPM/KNB
Microtech GmbH Electronic
Check for Price Yes Active 42.2 Ω 10 % 1 W 2613 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 250 V e3 125 °C -55 °C Chip 2 TR, Blister Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 6.5 mm 3.3 mm Compliant EAR99 8533.21.00.30
CLI20101K510%50PPM/KKB8
Microtech GmbH Electronic
Check for Price Yes Active Unconfirmed 1.5 kΩ 10 % 500 mW 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 300 V e3 155 °C -55 °C Chip 2 Blister Pack Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 750 µm 5.2 mm 2.7 mm Compliant EAR99 8533.21.00.30
CLI2512470K5%50PPM/KNB8
Microtech GmbH Electronic
Check for Price Yes Active 470 kΩ 5 % 1 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 500 V e3 155 °C -55 °C Rectangular 2 TR, BLISTER, 13 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 750 µm 6.5 mm 3.3 mm Compliant EAR99 8533.21.00.30
CLI2010470R20%50PPM/KKS
Microtech GmbH Electronic
Check for Price Yes Active Unconfirmed 470 Ω 20 % 500 mW 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 300 V e3 155 °C -55 °C Chip 2 Bulk Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 750 µm 5.2 mm 2.7 mm Compliant EAR99 8533.21.00.30
CLI20103M320%50PPM/KKS
Microtech GmbH Electronic
Check for Price Yes Active Unconfirmed 3.3 MΩ 20 % 500 mW 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 300 V e3 155 °C -55 °C Chip 2 Bulk Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 750 µm 5.2 mm 2.7 mm Compliant EAR99 8533.21.00.30
CLI2010205R20%100PPM/KKS
Microtech GmbH Electronic
Check for Price Yes Active Unconfirmed 205 Ω 20 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 200 V e3 125 °C -55 °C Chip 2 Bulk Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 5.2 mm 2.65 mm Compliant EAR99 8533.21.00.30
CLI2512143R20%100PPM/KKS
Microtech GmbH Electronic
Check for Price Yes Active Unconfirmed 143 Ω 20 % 1 W 2613 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 250 V e3 125 °C -55 °C Chip 2 Bulk Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 6.5 mm 3.3 mm Compliant EAR99 8533.21.00.30
CLI25121K820%100PPM/KKS
Microtech GmbH Electronic
Check for Price Yes Active Unconfirmed 1.8 kΩ 20 % 1 W 2613 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 250 V e3 125 °C -55 °C Chip 2 Bulk Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 6.5 mm 3.3 mm Compliant EAR99 8533.21.00.30