Filter Your Search
1 - 10 of 18 results
|
|
CMD206
Custom Mmic Design Services Inc
|
Check for Price | Obsolete | 50 Ω | 20 dBm | 8 dB | 50 GHz | WIDE BAND LOW POWER | 50 GHz | 85 °C | -55 °C | COMPONENT | DIE-8 | |||||||||||||||||||||||||||||||||||||||||||||
|
|
CMD203
Qorvo
|
Check for Price | Yes | Active | 50 Ω | 27 dBm | 3.6 dB | 1.78 | YES | 20 GHz | SP4T | HIGH ISOLATION | 35 dB | 1 | 20 GHz | ABSORPTIVE | -5 V | 8 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 9 | DIE OR CHIP | EAR99 | |||||||||||||||||||||||||||||||||
|
|
CMD202
Spectrum Control
|
Check for Price | Transferred | 60 °C | 119.23 mm | 127 mm | DUPLEXER | 48.28 mm | 0.4 dB | 0.4 dB | PANEL MOUNT | 915 MHz | 2.04 GHz | |||||||||||||||||||||||||||||||||||||||||||||
|
|
CMD203C4
Qorvo
|
Check for Price | Yes | Active | 50 Ω | 27 dBm | 3.6 dB | 1.78 | YES | 20 GHz | SP4T | HIGH ISOLATION | 22 dB | 1 | 20 GHz | ABSORPTIVE | -5 V | 8 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | LCC24,.16SQ,20 | Nickel/Palladium/Gold (Ni/Pd/Au) | EAR99 | 9030.82.00.00 | ||||||||||||||||||||||||||||||
|
|
CMD204UWC
Chicago Miniature Lighting LLC
|
Check for Price | Yes | Yes | Transferred | NO | 1 | 70 °C | -20 °C | RADIAL MOUNT | 2 | 2.54 mm | 8541.40.20.00 | WHITE | SINGLE | 30 mA | CLEAR NONDIFFUSED | 2300.0 mcd | SINGLE COLOR LED | 5.2 mm | BULK | 475 nm | ROUND | 3 mm | T-1 | 22 deg | ||||||||||||||||||||||||||||||||
|
|
CMD204C3
Qorvo
|
Check for Price | Yes | Active | 50 Ω | 27 dBm | 2 dB | 1.22 | 18 ns | YES | 20 GHz | SPST | HIGH ISOLATION | 35 dB | 1 | 20 GHz | 0/-5 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | LCC16,.1SQ,20 | Nickel/Palladium/Gold (Ni/Pd/Au) | EAR99 | 8542.39.00.90 | |||||||||||||||||||||||||||||||
|
|
CMD205
Spectrum Control
|
Check for Price | Active | DUPLEXER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
CMD204
Qorvo
|
Check for Price | Yes | Active | 50 Ω | 27 dBm | 1.6 dB | 1.33 | YES | 20 GHz | SPST | HIGH ISOLATION | 36 dB | 1 | 20 GHz | ABSORPTIVE | 85 °C | -55 °C | COMPONENT | SURFACE MOUNT | 4 | DIE OR CHIP | EAR99 | |||||||||||||||||||||||||||||||||||
|
|
CMD201
Custom Mmic Design Services Inc
|
Check for Price | Transferred | 50 Ω | 30 dBm | 9 dB | 20 GHz | WIDE BAND MEDIUM POWER | 20 GHz | 85 °C | -55 °C | COMPONENT | DIE-8 | |||||||||||||||||||||||||||||||||||||||||||||
|
|
CMD201P5
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 30 dBm | 1.92 | 7 dB | YES | 20 GHz | WIDE BAND MEDIUM POWER | GAAS | 1 | 20 GHz | -0.55,5,10 V | 500 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | LCC32,.2SQ,20 | Matte Tin (Sn) | EAR99 |