Parametric results for: cmpd2004 under Rectifier Diodes

Filter Your Search

1 - 10 of 112 results

All Filters
|
-
-
-
Manufacturer Part Number: cmpd2004
Select parts from the table below to compare.
Compare
Compare
CPD80V-CMPD2004-CM
AEM Inc
Check for Price Active 200 mA 1 V 50 ns 10 nA SILICON 300 V RECTIFIER DIODE SINGLE YES 300 V 1 GENERAL PURPOSE 4 A 1 240 V S-XUUC-N1 150 °C -65 °C 1 UNSPECIFIED SQUARE UNCASED CHIP NO LEAD UPPER DIE-1 EAR99 8541.10.00.40
CMPD2004STR13
Central Semiconductor Corp
Check for Price No Active 200 mA 1 V 50 ns 100 nA 350 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 300 V 2 GENERAL PURPOSE 4 A Not Qualified R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) GULL WING DUAL EAR99 8541.10.00.70
package
CMPD2004C
Central Semiconductor Corp
Check for Price No Transferred 225 mA 1 V 50 ns 350 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 300 V 2 GENERAL PURPOSE 4 A Not Qualified R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING DUAL SOT-23, 3 PIN EAR99 8541.10.00.70 SOT-23 3
CMPD2004CBKPBFREE
Central Semiconductor Corp
Check for Price Yes Transferred 225 mA 1 V 50 ns RECTIFIER DIODE YES 300 V GENERAL PURPOSE 4 A e3 1 150 °C 260 30 Matte Tin (Sn) EAR99
CPD80-CMPD2004-CG
Central Semiconductor Corp
Check for Price Transferred EAR99
CMPD2004S
AEM Inc
Check for Price Active 225 mA 1 V 50 ns 350 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 300 V 2 GENERAL PURPOSE Not Qualified R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) GULL WING DUAL PACKAGE-3 EAR99 8541.10.00.70
CMPD2004CTIN/LEAD
AEM Inc
Check for Price Active 200 mA 1 V 50 ns 100 nA 350 mW SILICON 300 V RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 300 V 2 HIGH VOLTAGE 1 A 1 240 V R-PDSO-G3 e0 1 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) GULL WING DUAL SOT-23, 3 PIN EAR99 8541.10.00.70
CPD80V-CMPD2004
AEM Inc
Check for Price Active 200 mA 1 V 50 ns 10 nA SILICON 300 V RECTIFIER DIODE SINGLE YES 300 V 1 GENERAL PURPOSE 4 A 1 240 V S-XUUC-N1 150 °C -65 °C 1 UNSPECIFIED SQUARE UNCASED CHIP NO LEAD UPPER DIE-1 EAR99 8541.10.00.40
CMPD2004TR
AEM Inc
Check for Price Active 200 mA 1 V 50 ns 100 nA 350 mW SILICON RECTIFIER DIODE SINGLE YES 300 V 1 GENERAL PURPOSE 4 A 1 Not Qualified R-PDSO-G3 e0 1 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) GULL WING DUAL EAR99 8541.10.00.70
CPD80V-CMPD2004-CTTIN/LEAD
Central Semiconductor Corp
Check for Price Transferred 200 mA 1 V 50 ns 10 nA SILICON 300 V RECTIFIER DIODE SINGLE YES 300 V 1 GENERAL PURPOSE 4 A 1 240 V S-XUUC-N1 150 °C -65 °C 1 UNSPECIFIED SQUARE UNCASED CHIP NO LEAD UPPER DIE-1 EAR99 8541.10.00.40 2020-04-23