Filter Your Search
1 - 10 of 415 results
|
COP8SAA716M8/NOPB
Texas Instruments
|
$6.1924 | Yes | Obsolete | 8 | 10 MHz | 1024 | 64 | COP800 | 10 MHz | 12 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 6 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | 8542.31.00.01 | Texas Instruments | |||
|
COP8SAC720M8/NOPB
Texas Instruments
|
$8.2434 | No | Obsolete | 8 | 10 MHz | 4096 | 128 | COP800 | 10 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 6 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.31.00.01 | ||||
|
COP8SAC728M8/NOPB
Texas Instruments
|
$12.2600 | Yes | Obsolete | 8 | 10 MHz | 4096 | 128 | COP800 | 10 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 6 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | 8542.31.00.01 | Texas Instruments | |||
|
COP8SAB520M9
Texas Instruments
|
Check for Price | Obsolete | 8 | 10 MHz | 10 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.31.00.01 | |||||||||||||||||||
|
COP8SAC728N8/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 8 | 10 MHz | 4096 | 128 | COP800 | 10 MHz | 24 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 6 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 35.725 mm | TEXAS INSTRUMENTS INC | DIP | DIP-28 | 28 | compliant | 8542.31.00.01 | |||||
|
COP8SAB7SLB8
Texas Instruments
|
Check for Price | Obsolete | 8 | 10 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 2.7 V | INDUSTRIAL | R-XQCC-N28 | 85 °C | -40 °C | 28 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 1.1 mm | 4.5 mm | 5.5 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, | 28 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
COP8SAC720N8/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8 | 10 MHz | 4096 | 128 | COP800 | 10 MHz | 16 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 6 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.31.00.01 | ||||||
|
COP8SAA720M7
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 10 MHz | 1024 | 64 | COP800 | 10 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 6 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e0 | 2A | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | compliant | 8542.31.00.01 | ||||||||
|
COP8SAA7SLB7
Texas Instruments
|
Check for Price | Obsolete | 8 | 10 MHz | 10 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-XQCC-N28 | Not Qualified | 125 °C | -40 °C | 28 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 1.1 mm | 4.5 mm | 5.5 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, | 28 | unknown | 8542.31.00.01 | ||||||||||||||||
|
COP8SAA516M9
Texas Instruments
|
Check for Price | Obsolete | 8 | 10 MHz | 10 MHz | 12 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.31.00.01 |