Parametric results for: current under Current Regulator Diodes

Filter Your Search

1 - 10 of 12,844 results

All Filters
|
-
-
-
-
-
-
-
Diode Type: CURRENT REGULATOR DIODE
Select parts from the table below to compare.
Compare
Compare
CL10MD
Diotec Semiconductor AG
$0.0794 Yes Obsolete 3 V 20 mA 1 W SILICON CURRENT REGULATOR DIODE SINGLE YES 90 V 1 FIELD EFFECT O-PELF-R2 e1 DO-213AA 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END EAR99 8541.10.00.70 2017-02-03
CL15MD
Diotec Semiconductor AG
$0.0796 Yes Obsolete 3 V 25 mA 1 W SILICON CURRENT REGULATOR DIODE SINGLE YES 90 V 1 FIELD EFFECT O-PELF-R2 e1 DO-213AA 1 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END EAR99 8541.10.00.70
CL05M6F
Diotec Semiconductor AG
$0.1254 Yes Active CURRENT REGULATOR DIODE e3 1 260 10 Matte Tin (Sn) - annealed EAR99 2018-08-31
CL20M45-AQ
Diotec Semiconductor AG
$0.1354 Yes Active 3 V 20 mA 1 W SILICON CURRENT REGULATOR DIODE SINGLE YES 90 V 1 FIELD EFFECT R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL EAR99 8541.10.00.70 SMB, 2 PIN
CL40M45-AQ
Diotec Semiconductor AG
$0.1354 Yes Active 3 V 40 mA 1 W SILICON CURRENT REGULATOR DIODE SINGLE YES 90 V 1 FIELD EFFECT R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL EAR99 8541.10.00.70 SMB, 2 PIN
CL20M35-AQ
Diotec Semiconductor AG
$0.1462 Yes Active 3 V 20 mA 1 W SILICON CURRENT REGULATOR DIODE SINGLE YES 90 V 1 FIELD EFFECT R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL EAR99 8541.10.00.70 SMA, 2PIN
CL20M45
Diotec Semiconductor AG
$0.1752 Yes Active 3 V 20 mA 1 W SILICON CURRENT REGULATOR DIODE SINGLE YES 90 V 1 FIELD EFFECT R-PDSO-C2 e3 DO-214AA 1 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL EAR99 8541.10.00.70
CL40M45
Diotec Semiconductor AG
$0.1753 Yes Active 3 V 40 mA 1 W SILICON CURRENT REGULATOR DIODE SINGLE YES 90 V 1 FIELD EFFECT R-PDSO-C2 e3 DO-214AA 1 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL EAR99 8541.10.00.70
CL40M35-AQ
Diotec Semiconductor AG
$0.2093 Yes Active 3 V 40 mA 1 W SILICON CURRENT REGULATOR DIODE SINGLE YES 90 V 1 FIELD EFFECT R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL EAR99 8541.10.00.70 SMA, 2PIN Not Compliant
CMJ4500
Central Semiconductor Corp
$3.9162 No Yes Transferred 3.7 V 4.5 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 100 V 1 FIELD EFFECT HIGH RELIABILITY 200 kΩ 10 kΩ Not Qualified R-PDSO-F2 e6 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Bismuth (Sn/Bi) FLAT DUAL EAR99 8541.10.00.70 PLASTIC PACKAGE-2 2