Filter Your Search
1 - 10 of 1,030 results
|
|
CR0402D252KP40
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 252 kΩ | 0.5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | Compliant | EAR99 | 8533.21.00.30 | ||||||||
|
|
HVCS0805DDD252K
SEI Stackpole Electronics Inc
|
Check for Price | No | No | Active | 252 kΩ | 0.5 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 600 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ONE SURFACE | 640 µm | 2.01 mm | 1.27 mm | Compliant | EAR99 | 8533.21.00.30 | SMT, 0805 | ||||
|
|
HGCB0805DDD252K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 252 kΩ | 0.5 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 75 °C | YES | 125 V | e3 | 150 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 2.01 mm | 1.27 mm | Compliant | EAR99 | 8533.21.00.30 | SMT, 0805 | ||||||
|
|
CR-05BLD--252K
Viking Tech Corp
|
Check for Price | Yes | Active | 252 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | Compliant | EAR99 | 8533.21.00.30 | CHIP | ||||
|
|
CR-05CLD--252K
Viking Tech Corp
|
Check for Price | Yes | Active | 252 kΩ | 0.25 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | Compliant | EAR99 | 8533.21.00.30 | CHIP | ||||
|
|
RM14D2521CT50
Cal-Chip Electronics
|
Check for Price | Yes | Active | 2.52 kΩ | 0.5 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | Compliant | EAR99 | 8533.21.00.30 | SMT, 1210 | ||||||
|
|
CR2512D252RE042W
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 252 Ω | 0.5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | Compliant | EAR99 | 8533.21.00.30 | ||||||||
|
|
RM25D2521CT-X
Cal-Chip Electronics
|
Check for Price | Active | 2.52 kΩ | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 250 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.34 mm | 3.1 mm | Unknown | EAR99 | 8533.21.00.30 | CHIP | ||||||
|
|
HGCB2512CDD252K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 252 kΩ | 0.25 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 75 °C | YES | 350 V | e3 | 150 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 6.35 mm | 3.18 mm | Compliant | EAR99 | 8533.21.00.30 | SMT, 2512 | ||||||
|
|
QR1218D252KD50
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 252 kΩ | 0.5 % | 1 W | 1218 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | Box | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 4.6 mm | Compliant | EAR99 | 8533.21.00.30 |