Parametric results for: dsei1 under Rectifier Diodes

Filter Your Search

1 - 10 of 90 results

All Filters
|
-
-
-
Manufacturer Part Number: dsei1
Select parts from the table below to compare.
Compare
Compare
package
DSEI19-06AS-TUB
IXYS Corporation
$1.2366 Yes Yes Transferred 150 °C FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE -40 °C 150 °C YES TO-263, D2PAK-3/2 EAR99 8541.10.00.80 FAST SOFT RECOVERY CATHODE SINGLE SILICON RECTIFIER DIODE 1.87 V TO-263AB R-PSSO-G2 100 A 1 1 2 20 A PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TUBE 62 W IEC-60747 600 V 50 µA 90 ns 600 V GULL WING SINGLE
DSEI12-12AZ-TUB
IXYS Corporation
$1.5448 Yes Transferred 125 °C FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE -40 °C 125 °C YES D2PAK-2 EAR99 8541.10.00.80 FAST SOFT RECOVERY CATHODE SINGLE SILICON RECTIFIER DIODE 2.94 V TO-263AB R-PSSO-G2 75 A 1 1 2 12 A PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TUBE 78 W IEC-60747 1.2 kV 250 µA 150 ns 1.2 kV GULL WING SINGLE
package
DSEI12-06A
IXYS Corporation
$1.6166 Yes Yes Transferred 150 °C HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE, SNUBBER DIODE -40 °C 150 °C NO PLASTIC PACKAGE-2 EAR99 8541.10.00.80 FAST RECOVERY CATHODE SINGLE SILICON RECTIFIER DIODE 1.5 V TO-220AC R-PSFM-T2 100 A 1 1 2 14 A PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT 62 W 600 V 50 ns THROUGH-HOLE SINGLE TO-220AC 3 DI08100910019067 Not Qualified
DSEI19-06AS-TUB
Littelfuse Inc
$1.6800 Yes End Of Life 150 °C FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE -40 °C 150 °C YES EAR99 8541.10.00.80 FAST SOFT RECOVERY CATHODE SINGLE SILICON RECTIFIER DIODE 1.87 V TO-263AB R-PSSO-G2 100 A 1 1 2 20 A PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TUBE 62 W IEC-60747 600 V 50 µA 90 ns 600 V GULL WING SINGLE
DSEI12-06AS-TUB
Littelfuse Inc
$1.6800 Yes End Of Life 125 °C FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE -40 °C 125 °C YES D2PAK-3/2 EAR99 8541.10.00.80 FAST SOFT RECOVERY CATHODE SINGLE SILICON RECTIFIER DIODE 1.8 V TO-263AB R-PSSO-G2 100 A 1 1 2 14 A PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TUBE 62 W IEC-60747 600 V 50 µA 90 ns 600 V GULL WING SINGLE
package
DSEI12-10A
IXYS Corporation
$1.7039 Yes Yes Transferred 150 °C FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, SNUBBER DIODE -40 °C 150 °C NO PLASTIC PACKAGE-2 EAR99 8541.10.00.80 FAST SOFT RECOVERY CATHODE SINGLE SILICON RECTIFIER DIODE 2.1 V TO-220AC R-PSFM-T2 80 A 1 1 2 12 A PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT 78 W 1 kV 60 ns THROUGH-HOLE SINGLE TO-220AC 3 DI08100910019067 Not Qualified
DSEI12-12AZ-TUB
Littelfuse Inc
$1.7200 Yes End Of Life 125 °C FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE -40 °C 125 °C YES EAR99 8541.10.00.80 FAST SOFT RECOVERY CATHODE SINGLE SILICON RECTIFIER DIODE 2.94 V TO-263AB R-PSSO-G2 75 A 1 1 2 12 A PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TUBE 78 W IEC-60747 1.2 kV 250 µA 150 ns 1.2 kV GULL WING SINGLE
package
DSEI12-12A
IXYS Corporation
$1.7715 Yes Yes Transferred 150 °C FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, SNUBBER DIODE -40 °C 150 °C NO EAR99 8541.10.00.80 FAST SOFT RECOVERY CATHODE SINGLE SILICON RECTIFIER DIODE 2.2 V TO-220AC R-PSFM-T2 70 A 1 1 2 11 A PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT 78 W 1.2 kV 70 ns THROUGH-HOLE SINGLE TO-220AC 3 DI08100910011781 Not Qualified
DSEI12-06AS-TRL
IXYS Corporation
$1.8400 Yes Transferred 150 °C FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE, PD-CASE -40 °C 150 °C YES TO-263, D2PAK-3/2 EAR99 8541.10.00.80 FAST SOFT RECOVERY CATHODE SINGLE SILICON RECTIFIER DIODE 1.8 V TO-263AB R-PSSO-G2 100 A 1 1 2 14 A PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR 62 W IEC-60747 600 V 50 µA 90 ns 600 V GULL WING SINGLE
DSEI12-12AZ-TRL
IXYS Corporation
$2.0500 Yes Transferred 125 °C FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE -40 °C 125 °C YES D2PAK-2 EAR99 8541.10.00.80 FAST SOFT RECOVERY CATHODE SINGLE SILICON RECTIFIER DIODE 2.94 V TO-263AB R-PSSO-G2 75 A 1 1 2 12 A PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR 78 W IEC-60747 1.2 kV 250 µA 150 ns 1.2 kV GULL WING SINGLE