Parametric results for: e2400a under Rectifier Diodes

Filter Your Search

1 - 9 of 9 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: e2400
Select parts from the table below to compare.
Compare
Compare
E2400TC45C
Littelfuse Inc
Check for Price Yes Active 2.233 kA 3.5 V RECTIFIER DIODE SINGLE 4.5 kV 1 GENERAL PURPOSE 28.2 kA 1 150 °C EAR99
ERE24-005
Fuji Electric Co Ltd
Check for Price Obsolete 20 A 1.3 V 300 ns 8 mA SILICON RECTIFIER DIODE SINGLE NO 50 V 1 LEAKAGE CURRENT IS NOT AT 25 DEG C FAST RECOVERY POWER 180 A 1 Not Qualified O-XUPM-D1 140 °C -40 °C ANODE 1 UNSPECIFIED ROUND Post / Stud Mount SOLDER LUG UPPER EAR99 8541.10.00.80
E2400TC450
Littelfuse Inc
Check for Price Yes Active 2.227 kA 3.6 µs SILICON RECTIFIER DIODE SINGLE YES 4.5 kV 1 POWER 28.2 kA 1 Not Qualified O-CEDB-N2 150 °C -40 °C 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON NO LEAD END EAR99 8541.10.00.80
E2400TC45C
IXYS UK Westcode
Check for Price Transferred EAR99
E2400TC450
IXYS Corporation
Check for Price Yes Yes Transferred 2.227 kA 3.6 µs SILICON RECTIFIER DIODE SINGLE YES 4.5 kV 1 POWER 28.2 kA 1 Not Qualified O-CEDB-N2 150 °C -40 °C 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON NO LEAD END EAR99 8541.10.00.80
E2400TC450
IXYS UK Westcode
Check for Price Transferred EAR99
E2400EC45E
Littelfuse Inc
Check for Price Active 2.49 kA 5.34 V 1.22 µs 2 mA SILICON 2.8 kV RECTIFIER DIODE SINGLE YES 4.5 kV 1 GENERAL PURPOSE 35.3 kA 1 4.5 kV O-CEDB-N2 140 °C -40 °C 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON NO LEAD END EAR99 8541.10.00.80
E2400EC45E
IXYS Corporation
Check for Price Transferred 2.49 kA 5.34 V 1.22 µs 2 mA SILICON RECTIFIER DIODE SINGLE YES 4.5 kV 1 FAST RECOVERY 35.3 kA 1 4.5 kV O-CEDB-N2 140 °C -40 °C 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON NO LEAD END EAR99 8541.10.00.80
E2400TC45C
IXYS Corporation
Check for Price Yes Transferred 2.233 kA 3.5 V RECTIFIER DIODE SINGLE 4.5 kV 1 GENERAL PURPOSE 28.2 kA 1 150 °C EAR99